WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501D2820R-G

DigiKey Part Number
893-XC6501D2820R-GTR-ND - Tape & Reel (TR)
893-XC6501D2820R-GCT-ND - Cut Tape (CT)
893-XC6501D2820R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501D2820R-G
Description
IC REG LIN 2.8V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
WLP-4-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.84400$48.44
25$4.05960$101.49
100$3.16620$316.62
250$2.72736$681.84
500$2.45870$1,229.35
1,000$2.23471$2,234.71
2,500$1.99494$4,987.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.47798$7,389.90
Manufacturers Standard Package