


XC6501B131NR-G | |
|---|---|
DigiKey Part Number | 893-XC6501B131NR-GTR-ND - Tape & Reel (TR) 893-XC6501B131NR-GCT-ND - Cut Tape (CT) 893-XC6501B131NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501B131NR-G |
Description | IC REG LINEAR 1.3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B131NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.86080 | $96.52 |
| 100 | $3.15130 | $315.13 |
| 250 | $2.92720 | $731.80 |
| 500 | $2.49112 | $1,245.56 |
| 1,000 | $1.99289 | $1,992.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80604 | $5,418.12 |
| 6,000 | $1.68150 | $10,089.00 |
| 15,000 | $1.61922 | $24,288.30 |
| 30,000 | $1.55695 | $46,708.50 |

