Parametric Equivalent



XC6501A3017R-G | |
|---|---|
DigiKey Part Number | XC6501A3017R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501A3017R-G |
Description | IC REG LINEAR 3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A3017R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.73382 | $8,669.10 |
| 10,000 | $1.61424 | $16,142.40 |
| 25,000 | $1.53054 | $38,263.50 |
| 50,000 | $1.49467 | $74,733.50 |


