XC6501A28A7R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.73382
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501A28A7R-G

DigiKey Part Number
XC6501A28A7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6501A28A7R-G
Description
IC REG LINEAR 2.85V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6501A28A7R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.73382$8,669.10
10,000$1.61424$16,142.40
25,000$1.53054$38,263.50
50,000$1.49467$74,733.50
Manufacturers Standard Package