
XC9291B18E0-EVB-01 | |
---|---|
DigiKey Part Number | 893-XC9291B18E0-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | XC9291B18E0-EVB-01 |
Description | EVAL BOARD FOR XC9291 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XC9291 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 600mA | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 6MHz | |
Contents | Board(s) | |
Utilized IC / Part | XC9291 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.12000 | $241.12 |