


XC6233H361MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H361MR-GTR-ND - Tape & Reel (TR) 893-XC6233H361MR-GCT-ND - Cut Tape (CT) 893-XC6233H361MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H361MR-G |
Description | IC REG LINEAR 3.6V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36270 | $4,088.10 |
6,000 | $1.25701 | $7,542.06 |
9,000 | $1.20363 | $10,832.67 |
15,000 | $1.14412 | $17,161.80 |
21,000 | $1.10913 | $23,291.73 |
30,000 | $1.07533 | $32,259.90 |
75,000 | $1.00196 | $75,147.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.86400 | $18.64 |
25 | $1.65200 | $41.30 |
100 | $1.42380 | $142.38 |
250 | $1.31440 | $328.60 |
500 | $1.24840 | $624.20 |
1,000 | $1.19413 | $1,194.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.57200 | $35.72 |
25 | $2.97880 | $74.47 |
100 | $2.30150 | $230.15 |
250 | $1.96768 | $491.92 |
500 | $1.76240 | $881.20 |
1,000 | $1.59121 | $1,591.21 |