USPQ-4B04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USPQ-4B04
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H3619R-G

DigiKey Part Number
893-XC6233H3619R-GTR-ND - Tape & Reel (TR)
893-XC6233H3619R-GCT-ND - Cut Tape (CT)
893-XC6233H3619R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H3619R-G
Description
IC REG LIN 3.6V 200MA USPQ-4B04
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
USPQ-4B04
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.62600$16.26
25$1.44200$36.05
100$1.23990$123.99
250$1.14232$285.58
500$1.08386$541.93
1,000$1.03565$1,035.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16071$3,482.13
6,000$1.05420$6,325.20
9,000$1.00011$9,000.99
15,000$0.93949$14,092.35
21,000$0.90367$18,977.07
30,000$0.86892$26,067.60
75,000$0.83136$62,352.00
Manufacturers Standard Package