


XC6233H3619R-G | |
---|---|
DigiKey Part Number | 893-XC6233H3619R-GTR-ND - Tape & Reel (TR) 893-XC6233H3619R-GCT-ND - Cut Tape (CT) 893-XC6233H3619R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H3619R-G |
Description | IC REG LIN 3.6V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.62600 | $16.26 |
25 | $1.44200 | $36.05 |
100 | $1.23990 | $123.99 |
250 | $1.14232 | $285.58 |
500 | $1.08386 | $541.93 |
1,000 | $1.03565 | $1,035.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16071 | $3,482.13 |
6,000 | $1.05420 | $6,325.20 |
9,000 | $1.00011 | $9,000.99 |
15,000 | $0.93949 | $14,092.35 |
21,000 | $0.90367 | $18,977.07 |
30,000 | $0.86892 | $26,067.60 |
75,000 | $0.83136 | $62,352.00 |