


XC6233H321MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H321MR-GTR-ND - Tape & Reel (TR) 893-XC6233H321MR-GCT-ND - Cut Tape (CT) 893-XC6233H321MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H321MR-G |
Description | IC REG LINEAR 3.2V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.86900 | $18.69 |
25 | $1.65640 | $41.41 |
100 | $1.42740 | $142.74 |
250 | $1.31776 | $329.44 |
500 | $1.25160 | $625.80 |
1,000 | $1.19718 | $1,197.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36618 | $4,098.54 |
6,000 | $1.26022 | $7,561.32 |
9,000 | $1.20671 | $10,860.39 |
15,000 | $1.14705 | $17,205.75 |
21,000 | $1.11197 | $23,351.37 |
30,000 | $1.07808 | $32,342.40 |
75,000 | $1.00453 | $75,339.75 |