


XC6233H3219R-G | |
---|---|
DigiKey Part Number | 893-XC6233H3219R-GTR-ND - Tape & Reel (TR) 893-XC6233H3219R-GCT-ND - Cut Tape (CT) 893-XC6233H3219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H3219R-G |
Description | IC REG LIN 3.2V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.16900 | $31.69 |
25 | $2.89440 | $72.36 |
100 | $2.15510 | $215.51 |
250 | $1.95296 | $488.24 |
500 | $1.61628 | $808.14 |
1,000 | $1.21224 | $1,212.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.11121 | $3,333.63 |
6,000 | $1.04386 | $6,263.16 |
15,000 | $0.97652 | $14,647.80 |
30,000 | $0.89570 | $26,871.00 |
75,000 | $0.86203 | $64,652.25 |