SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H14BNR-G

DigiKey Part Number
XC6233H14BNR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6233H14BNR-G
Description
IC REG LIN 1.45V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.45V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.695V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20830$3,624.90
6,000$1.13035$6,782.10
15,000$1.05240$15,786.00
30,000$0.99783$29,934.90
75,000$0.97444$73,083.00
Manufacturers Standard Package