


XC6221A402NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A402NR-GTR-ND - Tape & Reel (TR) 893-XC6221A402NR-GCT-ND - Cut Tape (CT) 893-XC6221A402NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A402NR-G |
Description | IC REG LINEAR 4V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A402NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.40900 | $24.09 |
| 25 | $2.14760 | $53.69 |
| 100 | $1.85970 | $185.97 |
| 250 | $1.72256 | $430.64 |
| 500 | $1.63954 | $819.77 |
| 1,000 | $1.57121 | $1,571.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.73485 | $5,204.55 |
| 6,000 | $1.60751 | $9,645.06 |
| 9,000 | $1.54324 | $13,889.16 |
| 15,000 | $1.47157 | $22,073.55 |
| 21,000 | $1.42944 | $30,018.24 |
| 30,000 | $1.38875 | $41,662.50 |

