Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H121NR-G

DigiKey Part Number
893-XC6233H121NR-GTR-ND - Tape & Reel (TR)
893-XC6233H121NR-GCT-ND - Cut Tape (CT)
893-XC6233H121NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H121NR-G
Description
IC REG LINEAR 1.2V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.92700$29.27
25$2.73280$68.32
100$2.18530$218.53
250$2.02940$507.35
500$1.71714$858.57
1,000$1.32695$1,326.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20985$3,629.55
6,000$1.13180$6,790.80
15,000$1.05374$15,806.10
30,000$0.99910$29,973.00
75,000$0.97569$73,176.75
Manufacturers Standard Package