


XC6227C311MR-G | |
---|---|
DigiKey Part Number | 893-XC6227C311MR-GTR-ND - Tape & Reel (TR) 893-XC6227C311MR-GCT-ND - Cut Tape (CT) 893-XC6227C311MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C311MR-G |
Description | IC REG LINEAR 3.1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C311MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.90000 | $39.00 |
25 | $3.50120 | $87.53 |
100 | $3.06020 | $306.02 |
250 | $2.84988 | $712.47 |
500 | $2.72326 | $1,361.63 |
1,000 | $2.61882 | $2,618.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55077 | $7,652.31 |
6,000 | $2.35215 | $14,112.90 |
9,000 | $2.25129 | $20,261.61 |
15,000 | $2.18618 | $32,792.70 |