


XC6227C301ER-G | |
---|---|
DigiKey Part Number | 893-XC6227C301ER-GTR-ND - Tape & Reel (TR) 893-XC6227C301ER-GCT-ND - Cut Tape (CT) 893-XC6227C301ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C301ER-G |
Description | IC REG LINEAR 3V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C301ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.09700 | $40.97 |
25 | $3.68200 | $92.05 |
100 | $3.22200 | $322.20 |
250 | $3.00228 | $750.57 |
500 | $2.86974 | $1,434.87 |
1,000 | $2.76078 | $2,760.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62607 | $7,878.21 |
6,000 | $2.56018 | $15,361.08 |
9,000 | $2.52716 | $22,744.44 |
15,000 | $2.49060 | $37,359.00 |
21,000 | $2.46922 | $51,853.62 |
30,000 | $2.44868 | $73,460.40 |