


XC6227C251MR-G | |
---|---|
DigiKey Part Number | 893-XC6227C251MR-GTR-ND - Tape & Reel (TR) 893-XC6227C251MR-GCT-ND - Cut Tape (CT) 893-XC6227C251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C251MR-G |
Description | IC REG LINEAR 2.5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C251MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.84500 | $58.45 |
25 | $5.48920 | $137.23 |
100 | $4.48070 | $448.07 |
250 | $4.16176 | $1,040.44 |
500 | $3.54190 | $1,770.95 |
1,000 | $2.83354 | $2,833.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.55730 | $7,671.90 |
6,000 | $2.35817 | $14,149.02 |
9,000 | $2.25705 | $20,313.45 |
15,000 | $2.19177 | $32,876.55 |