


XC6223T331MR-G | |
---|---|
DigiKey Part Number | 893-XC6223T331MR-GTR-ND - Tape & Reel (TR) 893-XC6223T331MR-GCT-ND - Cut Tape (CT) 893-XC6223T331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T331MR-G |
Description | IC REG LINEAR 3.3V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.63600 | $26.36 |
25 | $2.34840 | $58.71 |
100 | $2.03800 | $203.80 |
250 | $1.88884 | $472.21 |
500 | $1.79936 | $899.68 |
1,000 | $1.72554 | $1,725.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.78477 | $5,354.31 |
6,000 | $1.63462 | $9,807.72 |
9,000 | $1.55837 | $14,025.33 |
15,000 | $1.47289 | $22,093.35 |
21,000 | $1.42240 | $29,870.40 |
30,000 | $1.41640 | $42,492.00 |