USPQ-4B03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USPQ-4B03
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T3219R-G

DigiKey Part Number
893-XC6223T3219R-GTR-ND - Tape & Reel (TR)
893-XC6223T3219R-GCT-ND - Cut Tape (CT)
893-XC6223T3219R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T3219R-G
Description
IC REG LIN 3.2V 300MA USPQ-4B03
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.305V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
USPQ-4B03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$4.99200$49.92
25$4.18440$104.61
100$3.26800$326.80
250$2.81736$704.34
500$2.54146$1,270.73
1,000$2.31140$2,311.40
2,500$2.06520$5,163.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.91494$9,574.70
10,000$1.79006$17,900.60
15,000$1.72706$25,905.90
25,000$1.65684$41,421.00
35,000$1.61558$56,545.30
50,000$1.57572$78,786.00
Manufacturers Standard Package