


XC6223T311GR-G | |
---|---|
DigiKey Part Number | 893-XC6223T311GR-GTR-ND - Tape & Reel (TR) 893-XC6223T311GR-GCT-ND - Cut Tape (CT) 893-XC6223T311GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T311GR-G |
Description | IC REG LINEAR 3.1V 300MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $4.99200 | $49.92 |
25 | $4.18440 | $104.61 |
100 | $3.26800 | $326.80 |
250 | $2.81736 | $704.34 |
500 | $2.54146 | $1,270.73 |
1,000 | $2.31140 | $2,311.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.02294 | $6,068.82 |
6,000 | $1.87983 | $11,278.98 |
9,000 | $1.80760 | $16,268.40 |
15,000 | $1.72706 | $25,905.90 |
21,000 | $1.67974 | $35,274.54 |
30,000 | $1.63402 | $49,020.60 |