


XC6223T121PR-G | |
---|---|
DigiKey Part Number | 893-XC6223T121PR-GTR-ND - Tape & Reel (TR) 893-XC6223T121PR-GCT-ND - Cut Tape (CT) 893-XC6223T121PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T121PR-G |
Description | IC REG LINEAR 1.2V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.49100 | $54.91 |
25 | $4.61320 | $115.33 |
100 | $3.61140 | $361.14 |
250 | $3.12124 | $780.31 |
500 | $2.82110 | $1,410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.57069 | $2,570.69 |
2,000 | $2.36230 | $4,724.60 |
3,000 | $2.25702 | $6,771.06 |
5,000 | $2.13960 | $10,698.00 |
7,000 | $2.07054 | $14,493.78 |
10,000 | $2.00382 | $20,038.20 |
25,000 | $1.85900 | $46,475.00 |