Parametric Equivalent



XC6223N13BNR-G | |
|---|---|
DigiKey Part Number | XC6223N13BNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6223N13BNR-G |
Description | IC REG LIN 1.35V 300MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.58V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6223T13BNR-G | Torex Semiconductor Ltd | 0 | XC6223T13BNR-G-ND | $1.77617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77617 | $5,328.51 |
| 6,000 | $1.66158 | $9,969.48 |
| 15,000 | $1.54698 | $23,204.70 |
| 30,000 | $1.46677 | $44,003.10 |


