


XC6223D3019R-G | |
|---|---|
DigiKey Part Number | 893-1147-2-ND - Tape & Reel (TR) 893-1147-1-ND - Cut Tape (CT) 893-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223D3019R-G |
Description | IC REG LINEAR 3V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
EDA/CAD Models | XC6223D3019R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package USPQ-4B03 |
Voltage Dropout (Max) 0.305V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.92700 | $29.27 |
| 25 | $2.61440 | $65.36 |
| 100 | $2.27160 | $227.16 |
| 250 | $2.10800 | $527.00 |
| 500 | $2.00918 | $1,004.59 |
| 1,000 | $1.92786 | $1,927.86 |
| 2,500 | $1.88684 | $4,717.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.79022 | $8,951.10 |
| 10,000 | $1.74761 | $17,476.10 |
| 15,000 | $1.72628 | $25,894.20 |
| 25,000 | $1.70265 | $42,566.25 |
| 35,000 | $1.68884 | $59,109.40 |

