


XC6222D501ER-G | |
|---|---|
DigiKey Part Number | 893-XC6222D501ER-GTR-ND - Tape & Reel (TR) 893-XC6222D501ER-GCT-ND - Cut Tape (CT) 893-XC6222D501ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D501ER-G |
Description | IC REG LINEAR 5V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D501ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75800 | $67.58 |
| 25 | $5.69600 | $142.40 |
| 100 | $4.49390 | $449.39 |
| 250 | $3.90520 | $976.30 |
| 500 | $3.54478 | $1,772.39 |
| 1,000 | $3.24478 | $3,244.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.86892 | $8,606.76 |
| 6,000 | $2.68257 | $16,095.42 |
| 9,000 | $2.58855 | $23,296.95 |
| 15,000 | $2.48376 | $37,256.40 |
| 21,000 | $2.42219 | $50,865.99 |
| 30,000 | $2.36274 | $70,882.20 |

