6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222C251ER-G

DigiKey Part Number
893-XC6222C251ER-GTR-ND - Tape & Reel (TR)
893-XC6222C251ER-GCT-ND - Cut Tape (CT)
893-XC6222C251ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222C251ER-G
Description
IC REG LINEAR 2.5V 700MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6222C251ER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.76000$10.76
10$6.74900$67.49
25$5.68840$142.21
100$4.48810$448.81
250$3.90024$975.06
500$3.54026$1,770.13
1,000$3.24064$3,240.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.86526$8,595.78
6,000$2.67914$16,074.84
9,000$2.58524$23,267.16
15,000$2.48059$37,208.85
21,000$2.41910$50,801.10
30,000$2.35972$70,791.60
Manufacturers Standard Package