


XC6222B101PR-G | |
---|---|
DigiKey Part Number | 893-XC6222B101PR-GTR-ND - Tape & Reel (TR) 893-XC6222B101PR-GCT-ND - Cut Tape (CT) 893-XC6222B101PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B101PR-G |
Description | IC REG LINEAR 1V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B101PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.51100 | $65.11 |
25 | $6.11880 | $152.97 |
100 | $4.99390 | $499.39 |
250 | $4.63824 | $1,159.56 |
500 | $3.94752 | $1,973.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.22331 | $3,223.31 |
2,000 | $2.94077 | $5,881.54 |
3,000 | $2.79730 | $8,391.90 |
5,000 | $2.63645 | $13,182.25 |
7,000 | $2.54145 | $17,790.15 |
10,000 | $2.44926 | $24,492.60 |
25,000 | $2.44277 | $61,069.25 |