


XC6222B091MR-G | |
---|---|
DigiKey Part Number | 893-XC6222B091MR-GTR-ND - Tape & Reel (TR) 893-XC6222B091MR-GCT-ND - Cut Tape (CT) 893-XC6222B091MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B091MR-G |
Description | IC REG LINEAR 0.9V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B091MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.88V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73279 | $8,198.37 |
6,000 | $2.55314 | $15,318.84 |
9,000 | $2.46252 | $22,162.68 |
15,000 | $2.36151 | $35,422.65 |
21,000 | $2.30215 | $48,345.15 |
30,000 | $2.24484 | $67,345.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.47800 | $64.78 |
25 | $5.45520 | $136.38 |
100 | $4.29850 | $429.85 |
250 | $3.73140 | $932.85 |
500 | $3.38424 | $1,692.12 |
1,000 | $3.09505 | $3,095.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.54400 | $65.44 |
25 | $5.51120 | $137.78 |
100 | $4.34120 | $434.12 |
250 | $3.76884 | $942.21 |
500 | $3.41808 | $1,709.04 |
1,000 | $3.12601 | $3,126.01 |