Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6221B392MR-G | |
|---|---|
DigiKey Part Number | XC6221B392MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6221B392MR-G |
Description | IC REG LINEAR 3.9V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B392MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6217A392MR-G | Torex Semiconductor Ltd | 0 | XC6217A392MR-G-ND | $2.40808 | Parametric Equivalent |
| XC6217B392MR-G | Torex Semiconductor Ltd | 0 | XC6217B392MR-G-ND | $2.53222 | Parametric Equivalent |
| XC6217C392MR-G | Torex Semiconductor Ltd | 0 | XC6217C392MR-G-ND | $2.53222 | Parametric Equivalent |
| XC6217D392MR-G | Torex Semiconductor Ltd | 0 | XC6217D392MR-G-ND | $2.53222 | Parametric Equivalent |
| XC6221A392MR-G | Torex Semiconductor Ltd | 0 | XC6221A392MR-G-ND | $1.60884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58264 | $4,747.92 |


