


XC6221B362MR-G | |
---|---|
DigiKey Part Number | 893-XC6221B362MR-GTR-ND - Tape & Reel (TR) 893-XC6221B362MR-GCT-ND - Cut Tape (CT) 893-XC6221B362MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B362MR-G |
Description | IC REG LINEAR 3.6V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B362MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.40600 | $24.06 |
25 | $2.14480 | $53.62 |
100 | $1.85730 | $185.73 |
250 | $1.72036 | $430.09 |
500 | $1.63744 | $818.72 |
1,000 | $1.56920 | $1,569.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31729 | $3,951.87 |
6,000 | $1.28297 | $7,697.82 |