


XC6221B3027R-G | |
|---|---|
DigiKey Part Number | 893-XC6221B3027R-GTR-ND - Tape & Reel (TR) 893-XC6221B3027R-GCT-ND - Cut Tape (CT) 893-XC6221B3027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B3027R-G |
Description | IC REG LINEAR 3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B3027R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.67200 | $26.72 |
| 25 | $2.38440 | $59.61 |
| 100 | $2.06770 | $206.77 |
| 250 | $1.91724 | $479.31 |
| 500 | $1.82648 | $913.24 |
| 1,000 | $1.75176 | $1,751.76 |
| 2,500 | $1.67281 | $4,182.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.80656 | $9,032.80 |
| 10,000 | $1.68699 | $16,869.90 |
| 15,000 | $1.62665 | $24,399.75 |
| 25,000 | $1.55941 | $38,985.25 |
| 35,000 | $1.51990 | $53,196.50 |
| 50,000 | $1.48173 | $74,086.50 |

