


XC6221B212MR-G | |
---|---|
DigiKey Part Number | 893-XC6221B212MR-GTR-ND - Tape & Reel (TR) 893-XC6221B212MR-GCT-ND - Cut Tape (CT) 893-XC6221B212MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B212MR-G |
Description | IC REG LINEAR 2.1V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B212MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.195V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.40900 | $44.09 |
25 | $3.68840 | $92.21 |
100 | $2.86560 | $286.56 |
250 | $2.46232 | $615.58 |
500 | $2.21500 | $1,107.50 |
1,000 | $2.00874 | $2,008.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73263 | $5,197.89 |
6,000 | $1.60546 | $9,632.76 |
9,000 | $1.54127 | $13,871.43 |
15,000 | $1.46969 | $22,045.35 |
21,000 | $1.42762 | $29,980.02 |
30,000 | $1.38698 | $41,609.40 |