4 USPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 USPN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B1827R-G

DigiKey Part Number
893-XC6221B1827R-GTR-ND - Tape & Reel (TR)
893-XC6221B1827R-GCT-ND - Cut Tape (CT)
893-XC6221B1827R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B1827R-G
Description
IC REG LINEAR 1.8V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6221B1827R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.66900$26.69
25$2.38120$59.53
100$2.06510$206.51
250$1.91480$478.70
500$1.82416$912.08
1,000$1.74952$1,749.52
2,500$1.67068$4,176.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.80425$9,021.25
10,000$1.68483$16,848.30
15,000$1.62457$24,368.55
25,000$1.55742$38,935.50
35,000$1.51796$53,128.60
50,000$1.47984$73,992.00
Manufacturers Standard Package