Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B132NR-G

DigiKey Part Number
893-XC6221B132NR-GTR-ND - Tape & Reel (TR)
893-XC6221B132NR-GCT-ND - Cut Tape (CT)
893-XC6221B132NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B132NR-G
Description
IC REG LINEAR 1.3V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6221B132NR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-82
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
SSOT-24
Voltage Dropout (Max)
0.41V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.48300$24.83
25$2.21320$55.33
100$1.91560$191.56
250$1.77420$443.55
500$1.68870$844.35
1,000$1.61832$1,618.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53150$4,594.50
6,000$1.48897$8,933.82
9,000$1.46768$13,209.12
15,000$1.44408$21,661.20
21,000$1.43031$30,036.51
30,000$1.41705$42,511.50
Manufacturers Standard Package