


XC6221B112NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B112NR-GTR-ND - Tape & Reel (TR) 893-XC6221B112NR-GCT-ND - Cut Tape (CT) 893-XC6221B112NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B112NR-G |
Description | IC REG LINEAR 1.1V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B112NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SSOT-24 |
Voltage Dropout (Max) 0.65V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.21320 | $55.33 |
| 100 | $1.91560 | $191.56 |
| 250 | $1.77420 | $443.55 |
| 500 | $1.68870 | $844.35 |
| 1,000 | $1.61832 | $1,618.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53150 | $4,594.50 |
| 6,000 | $1.48897 | $8,933.82 |
| 9,000 | $1.46768 | $13,209.12 |
| 15,000 | $1.44408 | $21,661.20 |
| 21,000 | $1.43031 | $30,036.51 |
| 30,000 | $1.41705 | $42,511.50 |

