


XC6221A402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A402MR-GTR-ND - Tape & Reel (TR) 893-XC6221A402MR-GCT-ND - Cut Tape (CT) 893-XC6221A402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A402MR-G |
Description | IC REG LINEAR 4V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A402MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.40900 | $24.09 |
| 25 | $2.14760 | $53.69 |
| 100 | $1.85970 | $185.97 |
| 250 | $1.72256 | $430.64 |
| 500 | $1.63954 | $819.77 |
| 1,000 | $1.57121 | $1,571.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31898 | $3,956.94 |
| 6,000 | $1.28461 | $7,707.66 |

