


XC6220B33BER-G | |
---|---|
DigiKey Part Number | 893-XC6220B33BER-GTR-ND - Tape & Reel (TR) 893-XC6220B33BER-GCT-ND - Cut Tape (CT) 893-XC6220B33BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B33BER-G |
Description | IC REG LINEAR 3.35V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B33BER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $8.12100 | $81.21 |
25 | $6.87080 | $171.77 |
100 | $5.45620 | $545.62 |
250 | $4.76532 | $1,191.33 |
500 | $4.34246 | $2,171.23 |
1,000 | $3.99055 | $3,990.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.28081 | $9,842.43 |
6,000 | $3.03958 | $18,237.48 |
9,000 | $2.95596 | $26,603.64 |