Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220B211MR-G

DigiKey Part Number
893-XC6220B211MR-GTR-ND - Tape & Reel (TR)
893-XC6220B211MR-GCT-ND - Cut Tape (CT)
893-XC6220B211MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6220B211MR-G
Description
IC REG LINEAR 2.1V 1A SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6220B211MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.655V @ 1A
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
108 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.41442$10,243.26
6,000$3.20222$19,213.32
9,000$3.09519$27,856.71
15,000$2.97590$44,638.50
21,000$2.90584$61,022.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.41000$12.41
10$7.85200$78.52
25$6.63960$165.99
100$5.26670$526.67
250$4.59516$1,148.79
500$4.18442$2,092.21
1,000$3.84248$3,842.48
Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.08100$50.81
25$4.57120$114.28
100$4.01290$401.29
250$3.74672$936.68
500$3.58654$1,793.27
1,000$3.45920$3,459.20
* All Digi-Reel orders will add a $55.00 reeling fee.