


XC6220B201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B201MR-GTR-ND - Tape & Reel (TR) 893-XC6220B201MR-GCT-ND - Cut Tape (CT) 893-XC6220B201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B201MR-G |
Description | IC REG LINEAR 2V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B201MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.08100 | $50.81 |
| 25 | $4.57120 | $114.28 |
| 100 | $4.01290 | $401.29 |
| 250 | $3.74672 | $936.68 |
| 500 | $3.58654 | $1,793.27 |
| 1,000 | $3.45920 | $3,459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.29156 | $9,874.68 |
| 6,000 | $3.21176 | $19,270.56 |
| 9,000 | $3.17181 | $28,546.29 |
| 15,000 | $3.12754 | $46,913.10 |
| 21,000 | $3.10168 | $65,135.28 |

