


XC6218P152NR-G | |
---|---|
DigiKey Part Number | 893-XC6218P152NR-GTR-ND - Tape & Reel (TR) 893-XC6218P152NR-GCT-ND - Cut Tape (CT) 893-XC6218P152NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6218P152NR-G |
Description | IC REG LINEAR 1.5V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P152NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.84V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $5.52400 | $55.24 |
25 | $4.63960 | $115.99 |
100 | $3.63280 | $363.28 |
250 | $3.14036 | $785.09 |
500 | $2.83856 | $1,419.28 |
1,000 | $2.58707 | $2,587.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.27179 | $6,815.37 |
6,000 | $2.11539 | $12,692.34 |
9,000 | $2.03649 | $18,328.41 |
15,000 | $1.94850 | $29,227.50 |
21,000 | $1.89681 | $39,833.01 |
30,000 | $1.84689 | $55,406.70 |