


XC6217B182MR-G | |
---|---|
DigiKey Part Number | 893-XC6217B182MR-GTR-ND - Tape & Reel (TR) 893-XC6217B182MR-GCT-ND - Cut Tape (CT) 893-XC6217B182MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217B182MR-G |
Description | IC REG LINEAR 1.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217B182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.24000 | $62.40 |
25 | $5.25520 | $131.38 |
100 | $4.13180 | $413.18 |
250 | $3.58228 | $895.57 |
500 | $3.24580 | $1,622.90 |
1,000 | $2.96548 | $2,965.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.58838 | $7,765.14 |
6,000 | $2.41594 | $14,495.64 |
9,000 | $2.32892 | $20,960.28 |
15,000 | $2.23195 | $33,479.25 |
21,000 | $2.17495 | $45,673.95 |
30,000 | $2.11992 | $63,597.60 |