


XC6217A322GR-G | |
---|---|
DigiKey Part Number | 893-XC6217A322GR-GTR-ND - Tape & Reel (TR) 893-XC6217A322GR-GCT-ND - Cut Tape (CT) 893-XC6217A322GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217A322GR-G |
Description | IC REG LINEAR 3.2V 200MA USP-4D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-4D |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A322GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USP-4D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.36800 | $73.68 |
25 | $6.21680 | $155.42 |
100 | $4.92030 | $492.03 |
250 | $4.28592 | $1,071.48 |
500 | $3.89736 | $1,948.68 |
1,000 | $3.57392 | $3,573.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16885 | $9,506.55 |
6,000 | $2.96806 | $17,808.36 |
9,000 | $2.86678 | $25,801.02 |
15,000 | $2.75389 | $41,308.35 |
21,000 | $2.68757 | $56,438.97 |
30,000 | $2.62353 | $78,705.90 |