


XC6216C202MR-G | |
---|---|
DigiKey Part Number | 893-1079-2-ND - Tape & Reel (TR) 893-1079-1-ND - Cut Tape (CT) 893-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C202MR-G |
Description | IC REG LIN POS ADJ 100MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.47342 | $10,420.26 |
6,000 | $3.39051 | $20,343.06 |
9,000 | $3.34900 | $30,141.00 |
15,000 | $3.30299 | $49,544.85 |
21,000 | $3.27609 | $68,797.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $8.42400 | $84.24 |
25 | $7.05480 | $176.37 |
100 | $5.50880 | $550.88 |
250 | $4.74892 | $1,187.23 |
500 | $4.28138 | $2,140.69 |
1,000 | $3.88980 | $3,889.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $8.37500 | $83.75 |
25 | $7.08760 | $177.19 |
100 | $5.63600 | $563.60 |
250 | $4.92660 | $1,231.65 |
500 | $4.49256 | $2,246.28 |
1,000 | $4.13112 | $4,131.12 |