


XC6216B802MR-G | |
---|---|
DigiKey Part Number | 893-XC6216B802MR-GTR-ND - Tape & Reel (TR) 893-XC6216B802MR-GCT-ND - Cut Tape (CT) 893-XC6216B802MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B802MR-G |
Description | IC REG LINEAR 8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B802MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $8.39700 | $83.97 |
25 | $7.10600 | $177.65 |
100 | $5.65040 | $565.04 |
250 | $4.93920 | $1,234.80 |
500 | $4.50406 | $2,252.03 |
1,000 | $4.14168 | $4,141.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08700 | $9,261.00 |