


XC6215B442MR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B442MR-GTR-ND - Tape & Reel (TR) 893-XC6215B442MR-GCT-ND - Cut Tape (CT) 893-XC6215B442MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B442MR-G |
Description | IC REG LINEAR 4.4V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B442MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 4.4V | Base Product Number |
Voltage Dropout (Max) 0.38V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21960 | $80.49 |
| 100 | $2.80680 | $280.68 |
| 250 | $2.61080 | $652.70 |
| 500 | $2.49260 | $1,246.30 |
| 1,000 | $2.39509 | $2,395.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27481 | $6,824.43 |
| 6,000 | $2.21591 | $13,295.46 |
| 9,000 | $2.18642 | $19,677.78 |
| 15,000 | $2.15374 | $32,306.10 |
| 21,000 | $2.13464 | $44,827.44 |
| 30,000 | $2.11628 | $63,488.40 |

