
XC6215B332MR-G | |
---|---|
DigiKey Part Number | 893-1078-2-ND - Tape & Reel (TR) 893-1078-1-ND - Cut Tape (CT) 893-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332MR-G |
Description | IC REG LIN 3.3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.48100 | $34.81 |
25 | $3.12000 | $78.00 |
100 | $2.72190 | $272.19 |
250 | $2.53160 | $632.90 |
500 | $2.41682 | $1,208.41 |
1,000 | $2.32240 | $2,322.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20572 | $6,617.16 |
6,000 | $2.14861 | $12,891.66 |
9,000 | $2.12003 | $19,080.27 |
15,000 | $2.08834 | $31,325.10 |
21,000 | $2.06983 | $43,466.43 |
30,000 | $2.05201 | $61,560.30 |