


XC6215B312GR-G | |
---|---|
DigiKey Part Number | 893-XC6215B312GR-GTR-ND - Tape & Reel (TR) 893-XC6215B312GR-GCT-ND - Cut Tape (CT) 893-XC6215B312GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B312GR-G |
Description | IC REG LINEAR 3.1V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B312GR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.51500 | $55.15 |
25 | $5.17960 | $129.49 |
100 | $4.22630 | $422.63 |
250 | $3.92536 | $981.34 |
500 | $3.34072 | $1,670.36 |
1,000 | $2.67252 | $2,672.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42199 | $7,265.97 |
6,000 | $2.25497 | $13,529.82 |
15,000 | $2.17145 | $32,571.75 |
30,000 | $2.08793 | $62,637.90 |