


XC6215B232NR-G | |
---|---|
DigiKey Part Number | 893-XC6215B232NR-GTR-ND - Tape & Reel (TR) 893-XC6215B232NR-GCT-ND - Cut Tape (CT) 893-XC6215B232NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B232NR-G |
Description | IC REG LINEAR 2.3V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B232NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $5.91900 | $59.19 |
25 | $4.97560 | $124.39 |
100 | $3.90690 | $390.69 |
250 | $3.38336 | $845.84 |
500 | $3.06264 | $1,531.32 |
1,000 | $2.79542 | $2,795.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46052 | $7,381.56 |
6,000 | $2.29441 | $13,766.46 |
9,000 | $2.21060 | $19,895.40 |
15,000 | $2.11717 | $31,757.55 |
21,000 | $2.06228 | $43,307.88 |
30,000 | $2.00926 | $60,277.80 |