


XC6215B122NR-G | |
---|---|
DigiKey Part Number | 893-XC6215B122NR-GTR-ND - Tape & Reel (TR) 893-XC6215B122NR-GCT-ND - Cut Tape (CT) 893-XC6215B122NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B122NR-G |
Description | IC REG LINEAR 1.2V 80MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B122NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.16100 | $51.61 |
25 | $4.84720 | $121.18 |
100 | $3.95470 | $395.47 |
250 | $3.67312 | $918.28 |
500 | $3.12618 | $1,563.09 |
1,000 | $2.50096 | $2,500.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.30622 | $6,918.66 |
6,000 | $2.12251 | $12,735.06 |
9,000 | $2.02921 | $18,262.89 |
15,000 | $1.93452 | $29,017.80 |