Parametric Equivalent



XC6210B472MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B472MR-GTR-ND - Tape & Reel (TR) 893-XC6210B472MR-GCT-ND - Cut Tape (CT) 893-XC6210B472MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B472MR-G |
Description | IC REG LINEAR 4.7V 700MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B472MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210D472MR-G | Torex Semiconductor Ltd | 0 | XC6210D472MR-G-ND | $3.08931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.55500 | $45.55 |
| 25 | $4.09120 | $102.28 |
| 100 | $3.58620 | $358.62 |
| 250 | $3.34416 | $836.04 |
| 500 | $3.19832 | $1,599.16 |
| 1,000 | $3.07846 | $3,078.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.93028 | $8,790.84 |
| 6,000 | $2.85775 | $17,146.50 |
| 9,000 | $2.82145 | $25,393.05 |
| 15,000 | $2.78120 | $41,718.00 |
| 21,000 | $2.75769 | $57,911.49 |
| 30,000 | $2.73508 | $82,052.40 |










