SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B382MR-G

DigiKey Part Number
893-XC6210B382MR-GTR-ND - Tape & Reel (TR)
893-XC6210B382MR-GCT-ND - Cut Tape (CT)
893-XC6210B382MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B382MR-G
Description
IC REG LINEAR 3.8V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B382MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.47800$64.78
25$5.45520$136.38
100$4.29850$429.85
250$3.73140$932.85
500$3.38424$1,692.12
1,000$3.09505$3,095.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.73279$8,198.37
6,000$2.55314$15,318.84
9,000$2.46252$22,162.68
15,000$2.36151$35,422.65
21,000$2.30215$48,345.15
30,000$2.24484$67,345.20
Manufacturers Standard Package