


XC6210B152DR-G | |
---|---|
DigiKey Part Number | 893-XC6210B152DR-GTR-ND - Tape & Reel (TR) 893-XC6210B152DR-GCT-ND - Cut Tape (CT) 893-XC6210B152DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B152DR-G |
Description | IC REG LINEAR 1.5V 500MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B152DR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $6.74900 | $67.49 |
25 | $5.68840 | $142.21 |
100 | $4.48810 | $448.81 |
250 | $3.90024 | $975.06 |
500 | $3.54026 | $1,770.13 |
1,000 | $3.24064 | $3,240.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.86526 | $8,595.78 |
6,000 | $2.67914 | $16,074.84 |
9,000 | $2.58524 | $23,267.16 |
15,000 | $2.48059 | $37,208.85 |
21,000 | $2.41910 | $50,801.10 |
30,000 | $2.35972 | $70,791.60 |